- RS Stock No.:
- 184-1927
- Mfr. Part No.:
- 973100385
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-1927
- Mfr. Part No.:
- 973100385
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
PCB Support Type | Support Pillar |
Overall Height | 19.6mm |
Body Height | 10mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 2.1mm |
Material | Plastic |