- RS Stock No.:
- 392-2672
- Mfr. Part No.:
- YLR-01VF
- Manufacturer:
- JST
700 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$1.568
Units | Per unit | Per Pack* |
10 - 40 | HK$1.568 | HK$15.68 |
50 - 90 | HK$1.505 | HK$15.05 |
100 - 490 | HK$1.442 | HK$14.42 |
500 + | HK$1.411 | HK$14.11 |
*price indicative |
- RS Stock No.:
- 392-2672
- Mfr. Part No.:
- YLR-01VF
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Receptacle Housings
A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Female |
Body Orientation | Straight |