- RS Stock No.:
- 921-0795
- Mfr. Part No.:
- TL072SG-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0795
- Mfr. Part No.:
- TL072SG-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers up to 36 V Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Offset Voltage | 8mV |
Maximum Input Voltage | ±15 V |
Rail to Rail | No |
Input Voltage Range | Maximum of ±15 V |
Width | 3.95mm |
Height | 1.5mm |
Length | 4.95mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Dimensions | 4.95 x 3.95 x 1.5mm |
Input Offset Current | 2nA |