- RS Stock No.:
- 162-9594
- Mfr. Part No.:
- NE5534ADR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 162-9594
- Mfr. Part No.:
- NE5534ADR2G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NE5534, SA5534, Low Noise Operational Amplifier, ON Semiconductor
Small-Signal Bandwidth: 10 MHz
Input Noise Voltage: 4 nV/√Hz
DC Voltage Gain: 100000
Suitable for Audio applications
Input Noise Voltage: 4 nV/√Hz
DC Voltage Gain: 100000
Suitable for Audio applications
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±3 → ±20V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Typical Input Voltage Noise Density | 3.5nV/√Hz |
Height | 1.5mm |
Length | 5mm |