- RS Stock No.:
- 162-8720
- Mfr. Part No.:
- TLE2021AIP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8720
- Mfr. Part No.:
- TLE2021AIP
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Precision Op Amps, Excalibur TLE Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2MHz |
Typical Dual Supply Voltage | ±2 → ±20V |
Typical Slew Rate | 0.65V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 136 dB |
Rail to Rail | No |
Dimensions | 10.16 x 6.6 x 4.57mm |
Length | 10.16mm |
Typical Input Voltage Noise Density | 19nV/√Hz |
Height | 4.57mm |
Width | 6.6mm |