- RS Stock No.:
- 807-1889
- Mfr. Part No.:
- ADG5212BRUZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1889
- Mfr. Part No.:
- ADG5212BRUZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |