- RS Stock No.:
- 798-1962
- Mfr. Part No.:
- 74479787222
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 798-1962
- Mfr. Part No.:
- 74479787222
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 1008 WE-PMI Series Multilayer Inductors
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 1.5A |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1mm |
Dimensions | 2.5 x 2 x 1mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 80mΩ |
Maximum Self Resonant Frequency | 60MHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |