- RS Stock No.:
- 848-6304
- Mfr. Part No.:
- EVAL-ADUM3150Z
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 848-6304
- Mfr. Part No.:
- EVAL-ADUM3150Z
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Evaluation Board for ADuM3150 and ADuM4150 SPIsolator®
Analog Devices EVAL-ADuM3150Z evaluation board is designed to evaluate the functionality of the ADuM3150 and ADuM4150 SPIsolator® series (compatible models are listed below). The SPIsolator® series is a family of digital isolators which are optimised for use in SPI applications. The ADuM3150 and ADuM4150 are 6-channel digital isolators which include two low speed channels and a clock delay channel.
The EVAL-ADuM3150Z evaluation board is designed to evaluate the range of SPIsolator® data transfer functions and to power each side of the isolated individually. It enables the user to apply high differential voltage between the two sides of the SPIsolator® device. The EVAL-ADuM3150Z board can be connected easily to other circuit boards, instrumentation and power supplies.
With a quality PCB design, the EVAL-ADuM3150Z is a 4-layer board which includes a full power and ground plane on each side of the isolation barrier.
Supported SPIsolator® digital isolators:
ADuM3150ARSZ
ADuM3150BRSZ
ADuM4150ARIZ
ADuM4150BRIZ
The EVAL-ADuM3150Z evaluation board is designed to evaluate the range of SPIsolator® data transfer functions and to power each side of the isolated individually. It enables the user to apply high differential voltage between the two sides of the SPIsolator® device. The EVAL-ADuM3150Z board can be connected easily to other circuit boards, instrumentation and power supplies.
With a quality PCB design, the EVAL-ADuM3150Z is a 4-layer board which includes a full power and ground plane on each side of the isolation barrier.
Supported SPIsolator® digital isolators:
ADuM3150ARSZ
ADuM3150BRSZ
ADuM4150ARIZ
ADuM4150BRIZ
Features of the EVAL-ADuM3150Z evaluation board:
Access to all six data channels
Access to the DCLK delayed clock
Multiple connection options
Support for Tektronix active probes
Provision for cable terminations
Support for PCB edge-mounted coaxial connectors
Easy configuration
Installed SPIsolator® digital isolator: ADuM3150BRSZ in the 20-lead SSOP package
Access to all six data channels
Access to the DCLK delayed clock
Multiple connection options
Support for Tektronix active probes
Provision for cable terminations
Support for PCB edge-mounted coaxial connectors
Easy configuration
Installed SPIsolator® digital isolator: ADuM3150BRSZ in the 20-lead SSOP package
Digital Isolator Evaluation Boards, Analog Devices
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | ADuM3150, ADuM4150 |
Kit Name | SPIsolator |