- RS Stock No.:
- 738-8880
- Mfr. Part No.:
- FH26W-35S-0.3SHW(99)
- Manufacturer:
- Hirose
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 738-8880
- Mfr. Part No.:
- FH26W-35S-0.3SHW(99)
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose FH26 Series 0.3 mm FPC/FFC Connectors
FH26 0.3 mm ZIF (zero insertion force) FPC/FFC connectors with a low profile, lightweight design. These FPC/FFC connectors have a low profile height of just 1.00 mm and a narrow width of 3.2 mm offering a reduced footprint and PCB space saving. A one-touch ZIF rotating actuator allows easy insertion and secure retention of the FPC. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The metal fittings on the sides of the connector act as insertion guides for the FPC/FFC allowing accurate alignment. These metal fittings do not protrude outside of the connector body and so save space on the PCB. The bottom of these FPC/FFC connectors is solid and the contacts are not exposed allowing the connector to be mounted over conductive traces on the PCB. The leads of these FH26 ZIF FPC/FFC connectors are double sided with a 0.6mm pitch to simplify mounting. These FH26 0.3 mm ZIF FPC/FFC connectors accept a standard 0.2 mm thick FPC.
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21
FH26W versions satisfy halogen free requirements in accordance with IEC61249-2-21
Features and Benefits
Low profile 1.0 mm height
Reduced footprint for PCB space saving
Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
Tactile click confirms full closure of actuator
Metal fittings for FPC/FFC alignment
Double-sided leads for easy PCB mounting
Enclosed design enables mounting over conductive traces on the PCB.
Halogen free versions available
Reduced footprint for PCB space saving
Rotating one-touch actuator for easy FPC/FFC insertion and secure retention
Tactile click confirms full closure of actuator
Metal fittings for FPC/FFC alignment
Double-sided leads for easy PCB mounting
Enclosed design enables mounting over conductive traces on the PCB.
Halogen free versions available
Product Application Information
Miniaturised portable equipment
Personal mobile devices
Notebook PCs
Mobile phones
PDA
Portable audio players
DVD-R
Personal mobile devices
Notebook PCs
Mobile phones
PDA
Portable audio players
DVD-R
0.3mm Hirose FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Contact Material | Phosphor Bronze |
Pitch | 0.3mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 200mA |
Voltage Rating | 30 V ac |
Series | FH26 |
Number of Rows | 2 |
Contact Plating | Gold |
Termination Method | Solder |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer, Polyamide |
Maximum Operating Temperature | +85°C |