- RS Stock No.:
- 510-055
- Mfr. Part No.:
- 74LVC74AD,112
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-055
- Mfr. Part No.:
- 74LVC74AD,112
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Differential |
Triggering Type | Positive Edge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 15 ns@ 1.2 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 8.75 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.2 V |
Width | 4mm |
Maximum Operating Temperature | +125 °C |
Height | 1.45mm |
Length | 8.75mm |