- RS Stock No.:
- 739-5576
- Mfr. Part No.:
- UWX1V2R2MCL2GB
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 739-5576
- Mfr. Part No.:
- UWX1V2R2MCL2GB
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 3 (Dia.) x 5.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 0.8mm |
Lifetime | 2000h |
Series | WX |
Leakage Current | 3 μA |
Ripple Current | 8.4mA |
Polarised | Polar |
Tolerance | ±20% |