- RS Stock No.:
- 490-7977
- Mfr. Part No.:
- UUA1V100MCL1GS
- Manufacturer:
- Nichicon
The image is for reference only, please refer to product details and specifications
20 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$2.459
Units | Per unit | Per Pack* |
10 - 240 | HK$2.459 | HK$24.59 |
250 - 990 | HK$2.36 | HK$23.60 |
1000 + | HK$2.262 | HK$22.62 |
*price indicative |
- RS Stock No.:
- 490-7977
- Mfr. Part No.:
- UUA1V100MCL1GS
- Manufacturer:
- Nichicon
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UA Series 105°C
Long-life Surface mount type
Lead-free construction
Lead-free construction
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Series | UUA |
Polarised | Polar |
Ripple Current | 27mA |
Leakage Current | 3 μA |
Tolerance | ±20% |