- RS Stock No.:
- 709-4762
- Mfr. Part No.:
- AD537KD
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-4762
- Mfr. Part No.:
- AD537KD
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Specifications
Attribute | Value |
---|---|
Converter Function | VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 150kHz |
Linearity Error | ±0.1%FSR |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V |
Mounting Type | Through Hole |
Package Type | SBCDIP |
Pin Count | 14 |
Dimensions | 19.94 x 7.87 x 3.56mm |
Height | 3.56mm |
Length | 19.94mm |
Maximum Operating Temperature | +70 °C |
Width | 7.87mm |
Minimum Operating Temperature | 0 °C |