- RS Stock No.:
- 668-8167
- Mfr. Part No.:
- KPCM-027-Video-RTG-L
- Manufacturer:
- Phytec
Discontinued product
- RS Stock No.:
- 668-8167
- Mfr. Part No.:
- KPCM-027-Video-RTG-L
- Manufacturer:
- Phytec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Embedded Video Kit KPCM-027
Intergrated power supply
Touchscreen
Kit has connector for cameras with phyCAM-P interface
Comes with a monochrome WVGA camera
32 MB FLASH / 64 MB SDRAM
Ethernet,USB, audio and RS-232 connectors on the carrier board
Touchscreen
Kit has connector for cameras with phyCAM-P interface
Comes with a monochrome WVGA camera
32 MB FLASH / 64 MB SDRAM
Ethernet,USB, audio and RS-232 connectors on the carrier board
Supplied with
PhyCORE-PXA270 Carrier Board
phyCORE-PXA270 Single Board Computer
VM-007-BM-M12: M12 Lens 2.1 mm and cable
QVGA 3.5" Colour-TFT-Display with touch and cable
OSELAS Embedded LINUX
Pre-installed LINUX image
phyCORE-PXA270 Single Board Computer
VM-007-BM-M12: M12 Lens 2.1 mm and cable
QVGA 3.5" Colour-TFT-Display with touch and cable
OSELAS Embedded LINUX
Pre-installed LINUX image
Phytec
Specifications
Attribute | Value |
---|---|
Type | Video Capture |
Supported Video Ports | QVGA 3.5" LCD Connector |
Supported Bus Interfaces | UART |
Length | 175mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | 0 °C |
Width | 145mm |