Phytec, Video Capture Module Video Capture, I2C, PCIe with 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels Resolution
- RS Stock No.:
- 668-8136
- Mfr. Part No.:
- VD-011
- Manufacturer:
- Phytec
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 668-8136
- Mfr. Part No.:
- VD-011
- Manufacturer:
- Phytec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
pciGRABBER-4express
Equipped with 4 composite video inputs & 1 S-Video input
All inputs are combined with an I2C bus interface & HD-DB15 jack
PAL & NTSC video sources connected
768 x 576 pixels
Freely definable posistion-cropping
Direct image transfer
All inputs are combined with an I2C bus interface & HD-DB15 jack
PAL & NTSC video sources connected
768 x 576 pixels
Freely definable posistion-cropping
Direct image transfer
Supplied with
PC-Card, Hardware manual, Driversfor DOS & Windows (95/98/nt 4.0,2000,XP & Vista) Demo Program.
Phytec
Specifications
Attribute | Value |
---|---|
Type | Video Capture |
Supported Video Ports | BNC, Composite Video, S-Video, VGA |
Number of Channels | 3 |
Supported Bus Interfaces | I2C, PCIe |
Maximum Supported Resolution | 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels |
Supported Hardware Compression | JPEG, MPEG |
Dimensions | 95 x 120 x 19mm |
Height | 19mm |
Length | 120mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | 0 °C |
Width | 95mm |