- RS Stock No.:
- 709-0139
- Mfr. Part No.:
- ADV7343BSTZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-0139
- Mfr. Part No.:
- ADV7343BSTZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video Encoders
Specifications
Attribute | Value |
---|---|
IC Type | Video Encoder IC |
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 1.8 V, 3.3 V |
Number of DACs | 6 |
Dimensions | 10 x 10 x 1.4mm |
ADC/DAC Resolution | 11bit |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |