- RS Stock No.:
- 783-3765
- Mfr. Part No.:
- TW9910-LA2-GR
- Manufacturer:
- Intersil
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 783-3765
- Mfr. Part No.:
- TW9910-LA2-GR
- Manufacturer:
- Intersil
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video Decoders, Intersil
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 44 |
Typical Operating Supply Voltage | 1.8 → 3.3 V |
Dimensions | 7 x 7 x 1.45mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 2 |
Standard Input Type | NTSC, PAL, SECAM |