- RS Stock No.:
- 783-3762
- Mfr. Part No.:
- TW6865-TA1-CR
- Manufacturer:
- Intersil
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 783-3762
- Mfr. Part No.:
- TW6865-TA1-CR
- Manufacturer:
- Intersil
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Video Decoders, Intersil
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 144 |
Dimensions | 20 x 20 x 1.05mm |
ADC/DAC Resolution | 10bit |
Number of ADCs | 4, 8 |
Standard Input Type | NTSC, PAL, SECAM |