- RS Stock No.:
- 903-5490
- Mfr. Part No.:
- 1.5KE10CA
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-5490
- Mfr. Part No.:
- 1.5KE10CA
- Manufacturer:
- HY Electronic Corp
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Bidirectional 1500W, 1.5KE Series, HY Electronic (Cayman) Limited
The 1.5KE Series from HY Electronic (Cayman) Limited are bidirectional transient voltage suppressors. The TVS diode features low leakage, clamping voltage and fast response time. The suppressor is a glass passivated chip offering 1500 W power dissipation and provides the solution for surge protection in circuits.
Polarity: Bi-directional
Plastic Material: UL 94V-0 recognition
Package: DO-27
Reverse Voltage ranges from 6.8 V to 220 V
Plastic Material: UL 94V-0 recognition
Package: DO-27
Reverse Voltage ranges from 6.8 V to 220 V
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Maximum Clamping Voltage | 14.5V |
Minimum Breakdown Voltage | 9.5V |
Mounting Type | Through Hole |
Package Type | DO-201 |
Maximum Reverse Stand-off Voltage | 8.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 103A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 5.6 (Dia.) x 9.5 (L)mm |
Maximum Operating Temperature | +150 °C |
Test Current | 1mA |
Length | 9.5mm |
Diameter | 5.6mm |
Maximum Reverse Leakage Current | 10µA |
Surge Current Rating | 200A |