- RS Stock No.:
- 714-6936
- Mfr. Part No.:
- 1.5KE10A
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 714-6936
- Mfr. Part No.:
- 1.5KE10A
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 18.6V |
Minimum Breakdown Voltage | 9.5V |
Mounting Type | Through Hole |
Package Type | DO-201 |
Maximum Reverse Stand-off Voltage | 8.5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 538A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 9.5 x 5.3 x 5.3mm |
Length | 9.5mm |
Width | 5.3mm |
Height | 5.3mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 10µA |