- RS Stock No.:
- 123-1477
- Mfr. Part No.:
- FT0814MG
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1477
- Mfr. Part No.:
- FT0814MG
- Manufacturer:
- Fagor Electronica
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Commutation TRIACs, Fagor
A range of High Commutation three-quadrant TRIACs from Fagor. These devices are ideally suited to motor and inductive load applications where high commutation rates are encountered. In many areas they may remove the need to include snubber circuits.
TRIACs, Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 8A |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Gate Trigger Current | 35mA |
Repetitive Peak Reverse Voltage | 600V |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 35mA |
Dimensions | 10.4 x 9.35 x 4.6mm |
Length | 10.4mm |
Width | 9.35mm |
Height | 4.6mm |
Repetitive Peak Off-State Current | 1mA |
Peak On-State Voltage | 1.6V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |