- RS Stock No.:
- 123-1474
- Mfr. Part No.:
- FT0408MH TU
- Manufacturer:
- Fagor Electronica
Discontinued product
- RS Stock No.:
- 123-1474
- Mfr. Part No.:
- FT0408MH TU
- Manufacturer:
- Fagor Electronica
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Logic Level TRIACs, Fagor
TRIACs, Fagor
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 4A |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Gate Trigger Current | 10mA |
Repetitive Peak Reverse Voltage | 600V |
Pin Count | 3 |
Maximum Gate Trigger Voltage | 1.3V |
Repetitive Peak Forward Blocking Voltage | 600V |
Maximum Holding Current | 15mA |
Dimensions | 10.36 x 4.67 x 15.35mm |
Length | 10.36mm |
Width | 4.67mm |
Height | 15.35mm |
Minimum Operating Temperature | -40 °C |
Peak On-State Voltage | 1.6V |
Repetitive Peak Off-State Current | 0.5mA |
Maximum Operating Temperature | +125 °C |