- RS Stock No.:
- 898-8699
- Mfr. Part No.:
- AT42QT1110-MU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 898-8699
- Mfr. Part No.:
- AT42QT1110-MU
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AT42QT1110 11 Channel QTouch® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Interface Type | SPI |
Sensing Technology | Spread-Spectrum Charge-Transfer |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 5.1 x 5.1 x 0.95mm |
Length | 5.1mm |
Width | 5.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |