- RS Stock No.:
- 732-8128
- Mfr. Part No.:
- MXB7843EUE+
- Manufacturer:
- Maxim
Discontinued product
- RS Stock No.:
- 732-8128
- Mfr. Part No.:
- MXB7843EUE+
- Manufacturer:
- Maxim
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Touch Screen Controllers
Specifications
Attribute | Value |
---|---|
Resolution | 12 bit |
Interface Type | SPI |
Sensing Technology | Resistive |
Sensing Wire Type | 4-Wire |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Typical Operating Supply Voltage | 2.375 → 5.25 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |