- RS Stock No.:
- 696-3200
- Mfr. Part No.:
- QT60168-ASG
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 696-3200
- Mfr. Part No.:
- QT60168-ASG
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
QT60168 16 Channel QMatrix® Touch Sensor IC
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1mm |
Length | 7mm |
Width | 7mm |
Height | 1mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |