- RS Stock No.:
- 136-0654
- Mfr. Part No.:
- AT42QT1244-AU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 136-0654
- Mfr. Part No.:
- AT42QT1244-AU
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Human Machine Interface (HMI), Microchip
Specifications
Attribute | Value |
---|---|
Resolution | 8 bit |
Interface Type | I2C |
Sensing Technology | Capacitive |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Typical Operating Supply Voltage | 3 → 5 V |
Dimensions | 7.1 x 7.1 x 1.05mm |
Length | 7.1mm |
Width | 7.1mm |
Height | 1.05mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |