- RS Stock No.:
- 893-7105
- Mfr. Part No.:
- GA10K3A1B
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 893-7105
- Mfr. Part No.:
- GA10K3A1B
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Series I Thermistors
TE Connectivity's MEAS Series 1 thermistors offer a choice of four temperature tolerance classifications. They are soldered to 23 AWG alloy 180 leads and are encapsulated in a thermally conductive Stycast epoxy resin. TE Connectivity Series 1 thermistors offer a rapid response time and feature proven stability and reliability. Suitable applications for these thermistors include general instrumentation, tight tolerance instrumentation, assembly into probes, temperature sensing, control and compensation.
Stable and reliable
Interchangeable
Thermally conductive epoxy coating
Reduced thermal conductivity (stem effect) due to alloy lead wire
Temperature range from -40ºC to +125ºC
Interchangeable
Thermally conductive epoxy coating
Reduced thermal conductivity (stem effect) due to alloy lead wire
Temperature range from -40ºC to +125ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 10K3A1 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | 4.39%/°C |
Thermal Time Constant | 1s |
Tolerance | ±0.5% |
Length | 76mm |
Depth | 2.4mm |
Dimensions | 2.4 x 76mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |