- RS Stock No.:
- 785-5573
- Mfr. Part No.:
- NTPA7100LBMB0
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 785-5573
- Mfr. Part No.:
- NTPA7100LBMB0
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Murata NTP Series
The NTP series reliably supresses current surges when switching power regulators are turned on.
Lead is not contained in the ceramic element
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Suitable for power supplies less than 100 W
Resin coating gives excellent recovery
Uses include switching power supplies, CRT monitors, colour televisions and other power circuits
Specifications
Attribute | Value |
---|---|
Series | NTP |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 40s |
Resistance @ 25 °C | 10Ω |
Tolerance | ±15% |
Application | CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply |
Length | 9 (Dia.)mm |
Depth | 5mm |
Dimensions | 9 (Dia.) x 5mm |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -20°C |