- RS Stock No.:
- 483-7991P
- Mfr. Part No.:
- KTY81/210,112
- Manufacturer:
- NXP
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price Each (Supplied in a Bag)
HK$13.246
Units | Per unit |
25 - 45 | HK$13.246 |
50 - 145 | HK$12.914 |
150 + | HK$12.59 |
- RS Stock No.:
- 483-7991P
- Mfr. Part No.:
- KTY81/210,112
- Manufacturer:
- NXP
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.
Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | KTY |
Temperature Coefficient Type | PTC |
Thermal Time Constant | 3 (Flowing Liquid) s, 30 (Air) s, 5 (Still Liquid) s |
Resistance @ 25 °C | 2.02kΩ |
Application | Control, Measurement |
Package/Case | SOD70 |
Length | 5.2mm |
Depth | 4.2mm |
Height | 4.8mm |
Dimensions | 5.2 x 4.2 x 4.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |