- RS Stock No.:
- 211-7986
- Mfr. Part No.:
- B57236S0509M000
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
763 In stock for delivery within 3 working days
Added
Price Each
HK$7.10
Units | Per unit |
1 - 249 | HK$7.10 |
250 - 499 | HK$6.94 |
500 + | HK$6.78 |
- RS Stock No.:
- 211-7986
- Mfr. Part No.:
- B57236S0509M000
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Epcos Current Limiting S235/S236/S237/S364 Series
Applications in switch mode power supplies
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Soft-start motors, e.g. in vacuum cleaners
Useable in series connections up to 265VRMS
Coated thermistor disk
Kinked leads of tinned, nickel-plated copper wire
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | B57236S0 |
Temperature Coefficient Type | NTC |
Thermal Time Constant | 70s |
Resistance @ 25 °C | 5Ω |
Tolerance | ±20% |
Maximum Power Rating | 2100mW |
Depth | 6mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +170°C |
Dimensions | 11.5 x 6 x 16mm |