Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, -2°C, 5 Pins
- RS Stock No.:
- 811-5696
- Mfr. Part No.:
- LM71QCIMF/NOPB
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 811-5696
- Mfr. Part No.:
- LM71QCIMF/NOPB
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Temperature Switches with integrated Temperature Sensor
Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-Microwire, Serial-SPI |
Accuracy | -2 °C, +3°C |
Mounting Type | Surface Mount |
Pin Count | 5 |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.65 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOT-23 |
Length | 3.05mm |
Height | 1.3mm |
Width | 1.75mm |
Resolution | 14 bit |
Dimensions | 3.05 x 1.75 x 1.3mm |