- RS Stock No.:
- 516-9665
- Mfr. Part No.:
- H50332R
- Manufacturer:
- Hakko
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 516-9665
- Mfr. Part No.:
- H50332R
- Manufacturer:
- Hakko
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Red Series Soldering Irons
Economic, lightweight design soldering irons ideal for use in a range of light to medium duty repair applications
20W and 60W models
Spare tips are available
Available with either 2-pin* or Aus/NZ mains plug
20W and 60W models
Spare tips are available
Available with either 2-pin* or Aus/NZ mains plug
Note
* 2-pin plug is of "Europlug" pattern with 4.8mm Ø round pins
Mains Lead - Hakko
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 60W |
Tip Series | 500 |
Series | RED |