Microwave Solutions
Microwave Solutions Microwave Doppler Sensor Module 10.587 GHz
Product Details

MDU1100T Microwave Doppler Motion Detector Module - 10.587 GHz (UK)

The Microwave Solutions MDU1100T Motion Detector Module is an X-Band Microwave Transceiver that utilises the Doppler Effect to detect movement. The MDU1100T emits a microwave signal which is compared against the returned signal for frequency shift, indicating movement. This comparison generates an IF output signal that can be amplified and processed by host system circuitry.

The MDU1100T features a tuneable resonator that allows the transceiver to be tuned over a frequency range of approximately 5 MHz at room temperature. This enables the application of frequency modulation to the transceiver and makes FSK ranging possible.

This version of the MDU1100T operates at 10.587 GHz making it suitable for applications in the UK.

Features

High Sensitivity
Integrated Patch Antenna
Tuneable Frequency – Over a Range of 5 MHz at Room Temperature
Small, Flat Profile
Rugged Reliable Construction
Low-Power Consumption
Continuous Wave and Pulse Mode Capability
Meets EN 300 440
RoHS Compliant

Characteristics

Frequency: 10.587 GHz
Power Output: 10 dBm EIRP (minimum)
Receiver Sensitivity (10 dB S/N ratio): -86 dBm
Operating Voltage: +5 V dc
Continuous Wave Mode Operating Current: 40 mA (typical)
Pulse Mode Operating Current: 2 mA (typical)
Dimensions: 51.40 x 49.00 x 13.10 mm
Operating Temperature Range: -10 to +55°C

Typical Applications

Intrusion Alarms
Automatic Door Openers
Speed Measurement
Collision Avoidance
Traffic Control
Presence Sensing

Microwave Motion Detector Modules, Microwave Solutions

Add product to Compare
Specifications
To find a similar product, based on selected attributes, click the green button
Detector TypeMotion Detector
Depth49 mm
Width51.4mm
Height13.1 mm
SeriesMDU11
Additional FeaturesElectronically Tuneable, High Sensitivity, Low Cost, Low Power Consumption, Patch Antenna, RoHS Compliant, Small and Flat Profile
Select all
9 In stock for delivery within 3 working days
HK$226.67
Price Each
1 - 4
HK$226.67
5 - 9
HK$185.40
10 +
HK$156.91
Quantity
units
Real time qty checker
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 883-7831
    Name Microwave Solutions Microwave Doppler Sensor Module 10.587 GHz
    Manufacturer/Brand Name Microwave Solutions
    Mfr. Part No. MDU1100T-C900861
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Oct 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898