- RS Stock No.:
- 923-1483
- Mfr. Part No.:
- HA5351IBZ
- Manufacturer:
- Intersil
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 923-1483
- Mfr. Part No.:
- HA5351IBZ
- Manufacturer:
- Intersil
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sample and Hold Amplifiers, Intersil
This precision Sample and Hold amplifier features high speed and is tailored for use in data acquisition systems. It features an internal hold capacitor and fully differential input.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Sample and Hold Circuits
Specifications
Attribute | Value |
---|---|
Acquisition Time | 0.1µs |
Number of Sample and Holds | 1 |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±5V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |