- RS Stock No.:
- 123-1419
- Mfr. Part No.:
- FES3DSR TRTB
- Manufacturer:
- Fagor Electronica
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 123-1419
- Mfr. Part No.:
- FES3DSR TRTB
- Manufacturer:
- Fagor Electronica
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Silicon Rectifier Diodes, Fagor
Diodes and Rectifiers, Fagor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Continuous Forward Current | 3A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Soft Recovery |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 900mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 25ns |
Peak Non-Repetitive Forward Surge Current | 125A |