- RS Stock No.:
- 146-6431
- Mfr. Part No.:
- Pi3+Pulse Kit
- Manufacturer:
- DesignSpark
Discontinued product
- RS Stock No.:
- 146-6431
- Mfr. Part No.:
- Pi3+Pulse Kit
- Manufacturer:
- DesignSpark
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Raspberry Pi 3 and pi-topPULSE Bundle
This kit combines the Raspberry Pi 3 with the pi-topPULSE, plus the accessories you need to get up and running. Learn, play or create fun projects with the Raspberry Pi and this add-on board.
Add your choice of input device such as a mouse, keyboard or touchscreen, plug in the cables, attach to a TV or monitor and turn on.
The included SD card is pre-installed with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi.
Add your choice of input device such as a mouse, keyboard or touchscreen, plug in the cables, attach to a TV or monitor and turn on.
The included SD card is pre-installed with NOOBS which provides a simple way to install the various operating systems (OS) that are available for Pi.
What is in the Raspberry Pi & Pi-Top Pulse Kit?
Raspberry Pi 3 (Model B)
Raspberry Pi 3 has more processing power and now includes wireless connectivity directly on the PCB. With both WiFi and Bluetooth integrated into the Pi 3, it makes connected projects far quicker and easier than ever before.
pi-topPULSE Smart Speaker with LED Matrix
pi-topPULSE is an add-on board designed to build STEAM (Science, Technology, Engineering, Arts and Maths) based projects with music, lights and sound. It features an LED matrix, speaker and microphone to help design your own projects. For example; light shows, pixel games, Tamagotchi and cloud-based voice services, with Amazon Alexa.
Note
The Official Pi 3 Power Supply Unit is for the Pi 3 board only. The power supply unit is not a general purpose power supply.
Raspberry Pi Bundles
Specifications
Attribute | Value |
---|---|
Raspberry Pi Version | 3 B |
Product Name | Raspberry Pi 3 B with Pi-TopPULSE, PSU & NOOBs Kit |
RAM Size | 1 GB |