- RS Stock No.:
- 851-7483
- Mfr. Part No.:
- RJ24FW103
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 851-7483
- Mfr. Part No.:
- RJ24FW103
- Manufacturer:
- Bourns
Legislation and Compliance
Product Details
Bourns RJ24 Series
Bourns 3852A series multi-turn cermet trimming potentiometers feature linear tapers and good resolution. Suitable for a wide range of applications.
Metal bush and shaft
Tolerance ±10%
Operating Temperature: -55 to +150°C
Tolerance ±10%
Operating Temperature: -55 to +150°C
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 10kΩ |
Mounting Type | Panel Mount |
Number of Turns | 25 |
Power Rating | 0.5W |
Series | RJ24 |
Termination Style | PC Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 11.55mm |
Minimum Operating Temperature | -55°C |
Element Material | Cermet |
Maximum Operating Temperature | +150°C |