- RS Stock No.:
- 735-0753
- Mfr. Part No.:
- 1200-0000
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 735-0753
- Mfr. Part No.:
- 1200-0000
- Manufacturer:
- Ansmann
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.5A to 3A Multi-Voltage Car Laptop and Notebook DC - DC Voltage Converter Power Supply
2.5A to 3A multi-voltage laptop and notebook dc to dc voltage converter power supply for in-car use. This dc to dc laptop and notebook voltage converter power supply has an adjustable output voltage ranging from 15 to 24 Vdc and is supplied with interchangeable output connectors. This multi-voltage dc to dc power supply is suitable for use with most notebook computers.
Class II double insulated dc to dc adaptor
Connects to vehicle cigarette lighter socket
Adjustable output voltage from 15 to 24 Vdc
Regulated output voltage
0.3W standby power consumption
6 interchangeable output connectors
1.8m output lead
Connects to vehicle cigarette lighter socket
Adjustable output voltage from 15 to 24 Vdc
Regulated output voltage
0.3W standby power consumption
6 interchangeable output connectors
1.8m output lead
Caution
The user is responsible for ensuring the suitability of any equipment connected to these vehicle power adaptors. For in vehicle use only. Protect from moisture.
Specifications
Attribute | Value |
---|---|
Input Voltage | 10.8 → 14.4V dc |
Output Voltage | 15 → 24V dc |
Output Power Continuous | 90W |
Output Connection Type | Plug In |
Output Current | 3.75 A, 4 A |
Length | 100mm |
Width | 53mm |
Depth | 32mm |
Weight | 266g |
Minimum Temperature | 0°C |
Maximum Temperature | +25°C |