- RS Stock No.:
- 123-1702
- Mfr. Part No.:
- 2296205-8
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 123-1702
- Mfr. Part No.:
- 2296205-8
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity VAL-U-LOK 4.2 mm Receptacle Housings with TPA (Terminal Position Assurance)
VAL-U-LOK double row receptacle housings with a 4.2mm centreline for use in wire to wire and wire to board applications. These VAL-U-LOK receptacle housings have an easy mate and unmate design with keying for accurate alignment and an integral housing locking latch for secure mating. This new range of VAL-U-LOK 4.2 mm receptacle housings accepts optional TPA (Terminal Position Assurance) devices. TPA devices ensure that the terminals are fully seated in the housings and prevent terminal back-out due to vibration, shock or pulling forces. The housings of these VAL-U-LOK receptacle housings are available in two different materials.
Part numbers X-1969614-X have UL 94V-0 rated nylon housings
Part numbers X-2296205-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp receptacle contacts for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 123-4879
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.
Part numbers X-1969614-X have UL 94V-0 rated nylon housings
Part numbers X-2296205-X have housings that are both glow wire compliant and UL 94V-0 rated (Glow wire test according to EN/IEC 60335-1 and UL 94V-0)
The TPA devices for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 811-6752 typically.
The crimp receptacle contacts for these VAL-U-LOK receptacle connectors need to be purchased separately, see stock number 123-4879
The VAL-U-LOK TPA range of connectors are intermateable with the existing VAL-U-LOK connectors and headers.
Features and Benefits
Easy mate and unmate design
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out
Keying for accurate mating alignment
Integral housing locking latch for secure connection
TPA (Terminal Position Assurance) to prevent terminal back-out
Applications
These VAL-U-LOK receptacle housings are suitable for use in a wide range of applications. These applications include:
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems
Household appliances
Desktop computers
Indoor/outdoor lighting
Security systems
Industrial controls
HVAC control systems
Storage and networking systems
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | VAL-U-LOK |
For Use With | Wire to Panel Connector, Wire to Wire Connector |
Body Orientation | Straight |
Length | 18mm |
Width | 19.8mm |
Housing Material | Nylon |