- RS Stock No.:
- 807-6547
- Mfr. Part No.:
- H11AV1AVM
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 807-6547
- Mfr. Part No.:
- H11AV1AVM
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Device | Phototransistor |
Maximum Forward Voltage | 1.7V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | MDIP |
Input Current Type | DC |
Typical Rise Time | 15µs |
Maximum Input Current | 60 mA |
Isolation Voltage | 7500 V ac |
Maximum Current Transfer Ratio | 300% |
Typical Fall Time | 15µs |