- RS Stock No.:
- 533-9511P
- Mfr. Part No.:
- LM10CWM/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 533-9511P
- Mfr. Part No.:
- LM10CWM/NOPB
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Width | 7.5mm |
Dimensions | 8.99 x 7.5 x 2.3mm |
Height | 2.3mm |
Length | 8.99mm |