Fairchild Semiconductor
Fairchild FDPC8013S Dual N-channel MOSFET, 26 A, 30 V PowerTrench, 8-Pin Power 33
Product Details

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer an increase in system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and a soft reverse recovery body diode, which contribute towards fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, Fairchild Semiconductor

Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Specifications
To find a similar product, based on selected attributes, click the green button
Channel TypeN
Maximum Continuous Drain Current26 A
Maximum Drain Source Voltage30 V
Maximum Drain Source Resistance9.2 mΩ
Minimum Gate Threshold Voltage1.2V
Maximum Gate Source Voltage20 V
Package TypePower 33
Mounting TypeSurface Mount
Pin Count8
Transistor ConfigurationSeries
Channel ModeEnhancement
CategoryPower MOSFET
Maximum Power Dissipation2 W
Typical Turn-Off Delay Time16 ns
Width3.4mm
Number of Elements per Chip2
Length3.4mm
Dimensions3.4 x 3.4 x 0.75mm
Transistor MaterialSi
Typical Turn-On Delay Time6 ns
SeriesPowerTrench
Typical Gate Charge @ Vgs13 nC @ 10 V
Minimum Operating Temperature-55 °C
Height0.75mm
Typical Input Capacitance @ Vds827 pF @ 15 V
Maximum Operating Temperature+150 °C
Select all
968 In stock for delivery within 3 working days
HK$17.275
Price Each (In a Pack of 2)
2 - 18
HK$17.275
20 +
HK$16.935
Quantity
units
Real time qty checker
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 774-1180
    Name Fairchild FDPC8013S Dual N-channel MOSFET, 26 A, 30 V PowerTrench, 8-Pin Power 33
    Manufacturer/Brand Name Fairchild Semiconductor
    Mfr. Part No. FDPC8013S
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898