Fairchild Semiconductor
Fairchild FDMS3622S Dual N-channel MOSFET, 34 A, 25 V PowerTrench, 8-Pin Power 56
The image is for reference only, please refer to product details and specifications
Product Details

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor

PowerTrench® MOSFETs are optimised power switches that offer an increase in system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and a soft reverse recovery body diode, which contribute towards fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, Fairchild Semiconductor

Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Specifications
To find a similar product, based on selected attributes, click the green button
Channel TypeN
Maximum Continuous Drain Current34 A
Maximum Drain Source Voltage25 V
Maximum Drain Source Resistance7 mΩ
Minimum Gate Threshold Voltage0.8V
Maximum Gate Source Voltage12 V
Package TypePower 56
Mounting TypeSurface Mount
Transistor ConfigurationSeries
Pin Count8
Channel ModeEnhancement
CategoryPower MOSFET
Maximum Power Dissipation2.5 W
Maximum Operating Temperature+150 °C
Typical Input Capacitance @ Vds1570 pF @ 13 V
Typical Gate Charge @ Vgs26 nC @ 10 V
Minimum Operating Temperature-55 °C
Width6.1mm
SeriesPowerTrench
Typical Turn-On Delay Time7 ns
Transistor MaterialSi
Dimensions5.1 x 6.1 x 1.05mm
Length5.1mm
Typical Turn-Off Delay Time23 ns
Height1.05mm
Number of Elements per Chip2
Select all
260 In stock for delivery within 3 working days
HK$19.334
Price Each (In a Pack of 5)
5 - 20
HK$19.334
25 +
HK$15.656
Quantity
units
Real time qty checker
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 774-1168
    Name Fairchild FDMS3622S Dual N-channel MOSFET, 34 A, 25 V PowerTrench, 8-Pin Power 56
    Manufacturer/Brand Name Fairchild Semiconductor
    Mfr. Part No. FDMS3622S
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898