Fairchild Semiconductor
      Fairchild FDMS3686S Dual N-channel MOSFET, 13 A, 23 A, 30 V, 8-Pin Power 56
      The image is for reference only, please refer to product details and specifications
      Product Details

      PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor

      PowerTrench® MOSFETs are optimised power switches that offer an increase in system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and a soft reverse recovery body diode, which contribute towards fast switching of synchronous rectification in AC/DC power supplies.
      The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
      The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

      MOSFET Transistors, Fairchild Semiconductor

      Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
      Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Channel TypeN
      Maximum Continuous Drain Current13 A, 23 A
      Maximum Drain Source Voltage30 V
      Maximum Drain Source Resistance4 mΩ, 10.8 mΩ
      Minimum Gate Threshold Voltage1.1V
      Maximum Gate Source Voltage±20 V
      Package TypePower 56
      Mounting TypeSurface Mount
      Transistor ConfigurationSeries
      Pin Count8
      Channel ModeEnhancement
      CategoryPower MOSFET
      Maximum Power Dissipation2.2 W, 2.5 W
      Maximum Operating Temperature+150 °C
      Height1.05mm
      Typical Turn-Off Delay Time20 ns, 23 ns
      Number of Elements per Chip2
      Width6.1mm
      Typical Gate Charge @ Vgs21 nC @ 10 V (Transistor 1), 27 nC @ 10 V (Transistor 2)
      Minimum Operating Temperature-55 °C
      Typical Turn-On Delay Time8.2 (Q1) ns, 9 (Q2) ns
      Transistor MaterialSi
      Dimensions5.1 x 6.1 x 1.05mm
      Length5.1mm
      Typical Input Capacitance @ Vds1340 pF@ 15 V, 1820 pF@ 15 V
      Select all
      HK$5.838
      Price Each (In a Pack of 10)
      10 - 40
      HK$5.838
      50 +
      HK$5.604
      Quantity
      units
      *price indicative
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Add product to the order and we will despatch when the item becomes available again.
      Product overview and Technical data sheets
      • RS Components

        Statement of conformity


        This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
        RS Stock No. 772-9183
        Name Fairchild FDMS3686S Dual N-channel MOSFET, 13 A, 23 A, 30 V, 8-Pin Power 56
        Manufacturer/Brand Name Fairchild Semiconductor
        Mfr. Part No. FDMS3686S
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 21, 2017
        RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      852 24219898