Fairchild Semiconductor
Fairchild FDS6994S Dual N-channel MOSFET, 6.9 A, 8.2 A, 30 V PowerTrench, SyncFET, 8-Pin SOIC
Product Details

PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor

Designed to minimise losses in power conversion, while maintaining excellent switching performance
High Performance Trench Technology for extremely low RDS(on)
SyncFET™ benefits from an efficient Schottky body diode
Applications in Synchronous Rectification DC-DC Converter, Motor Drives, networking point of load Low Side Switch

MOSFET Transistors, Fairchild Semiconductor

Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Specifications
To find a similar product, based on selected attributes, click the green button
Channel TypeN
Maximum Continuous Drain Current6.9 A, 8.2 A
Maximum Drain Source Voltage30 V
Maximum Drain Source Resistance15 mΩ, 21 mΩ
Minimum Gate Threshold Voltage1V
Maximum Gate Source Voltage±16 V
Package TypeSOIC
Mounting TypeSurface Mount
Transistor ConfigurationIsolated
Pin Count8
Channel ModeEnhancement
CategoryPower MOSFET
Maximum Power Dissipation2 W
Width4mm
Dimensions5 x 4 x 1.5mm
Length5mm
Transistor MaterialSi
Number of Elements per Chip2
Typical Turn-On Delay Time11 (Q1) ns, 11 (Q2) ns
Minimum Operating Temperature-55 °C
Typical Gate Charge @ Vgs8 nC @ 5 V, 25 nC @ 5 V
Typical Input Capacitance @ Vds800 pF@ 15 V, 2815 pF@ 15 V
Typical Turn-Off Delay Time27 ns, 50 ns
Height1.5mm
SeriesPowerTrench, SyncFET
Maximum Operating Temperature+150 °C
Select all
350 In stock for delivery within 3 working days
HK$11.522
Price Each (In a Pack of 5)
5 - 20
HK$11.522
25 +
HK$10.66
Quantity
units
Real time qty checker
*price indicative
Packaging Options:
What is Production Packaging?
Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
Product overview and Technical data sheets
  • RS Components

    Statement of conformity


    This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
    RS Stock No. 671-0680
    Name Fairchild FDS6994S Dual N-channel MOSFET, 6.9 A, 8.2 A, 30 V PowerTrench, SyncFET, 8-Pin SOIC
    Manufacturer/Brand Name Fairchild Semiconductor
    Mfr. Part No. FDS6994S
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jul 21, 2017
    RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
Similar Products
View Similar Products
Frequently Asked Questions
Need help?
Call our Customer Services team on:
852 24219898