Fairchild Semiconductor
      Fairchild FDS6990AS Dual N-channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC
      The image is for reference only, please refer to product details and specifications
      Product Details

      PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor

      Designed to minimise losses in power conversion, while maintaining excellent switching performance
      High Performance Trench Technology for extremely low RDS(on)
      SyncFET™ benefits from an efficient Schottky body diode
      Applications in Synchronous Rectification DC-DC Converter, Motor Drives, networking point of load Low Side Switch

      MOSFET Transistors, Fairchild Semiconductor

      Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
      Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Channel TypeN
      Maximum Continuous Drain Current7.5 A
      Maximum Drain Source Voltage30 V
      Maximum Drain Source Resistance22 mΩ
      Minimum Gate Threshold Voltage1V
      Maximum Gate Source Voltage±20 V
      Package TypeSOIC
      Mounting TypeSurface Mount
      Pin Count8
      Transistor ConfigurationIsolated
      Channel ModeEnhancement
      CategoryPower MOSFET
      Maximum Power Dissipation1.6 W
      Dimensions5 x 4 x 1.5mm
      Width4mm
      Number of Elements per Chip2
      Transistor MaterialSi
      Typical Turn-On Delay Time8 ns, 9 ns
      Minimum Operating Temperature-55 °C
      Typical Input Capacitance @ Vds550 pF @ 15 V
      Typical Turn-Off Delay Time14 ns, 24 ns
      Height1.5mm
      Maximum Operating Temperature+150 °C
      Length5mm
      Typical Gate Charge @ Vgs10 nC @ 5 V
      Select all
      50 In stock for delivery within 3 working days
      HK$9.08
      Price Each (In a Pack of 5)
      5 - 20
      HK$9.08
      25 +
      HK$7.072
      Quantity
      units
      Real time qty checker
      *price indicative
      Packaging Options:
      What is Production Packaging?
      Components are supplied in the original manufacturer's packaging, ready for insertion into your machinery. Allowing you to reduce waste and improve production efficiency.
      Product overview and Technical data sheets
      • RS Components

        Statement of conformity


        This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
        RS Stock No. 671-0671
        Name Fairchild FDS6990AS Dual N-channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC
        Manufacturer/Brand Name Fairchild Semiconductor
        Mfr. Part No. FDS6990AS
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 21, 2017
        RS Components Ltd, Suite 1601, Level 16, Tower 1, Kowloon Commerce Centre, 51 Kwai Cheong Road, Kwai Chung, Hong Kong
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      852 24219898