- RS Stock No.:
- 696-3229
- Mfr. Part No.:
- ATMEGA128A-AU
- Manufacturer:
- Atmel
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 696-3229
- Mfr. Part No.:
- ATMEGA128A-AU
- Manufacturer:
- Atmel
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 128 kB, 4 kB |
Maximum Frequency | 16MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 1 |
Number of USART Channels | 2 |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of CAN Channels | 0 |
ADCs | 8 x 10 bit |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Length | 14.1mm |
Number of ADC Units | 1 |
Width | 14.1mm |
Pulse Width Modulation | 2(2 x 8 bit), 2(6 x 16 bit) |
Number of LIN Channels | 0 |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 14.1 x 14.1 x 1.05mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Number of PCI Channels | 0 |