- RS Stock No.:
- 696-3014
- Mfr. Part No.:
- ATMEGA1284P-MU
- Manufacturer:
- Microchip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 696-3014
- Mfr. Part No.:
- ATMEGA1284P-MU
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
Product Details
8-Bit PicoPower megaAVR Family Microcontrollers
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Features & Benefits of picoPower megaAVR microcontrollers
On-chip Flash
SRAM
Internal EEPROM
SPI
TWI (I²C)
USART, USB, CAN & LIN interfaces
Watchdog timer
Precision oscillator
GPIO pins
ADC
DAC
Built-in temperature sensor
Internal voltage reference
Brown-out detector
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 128 kB, 4 kB |
Maximum Frequency | 20MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Instruction Set Architecture | RISC |
Width | 7.1mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1(6 Channel) |
Number of ADC Units | 1 |
ADCs | 8 x 10 bit |
Length | 7.1mm |
Program Memory Type | Flash |
Dimensions | 7.1 x 7.1 x 0.95mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |