- RS Stock No.:
- 764-0816
- Mfr. Part No.:
- EZJS1VB822
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 764-0816
- Mfr. Part No.:
- EZJS1VB822
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMT Transient Suppressors - EZJS Series
Panasonic EZJS multilayer varistors are constructed from advanced semiconductive ceramics and feature excellent ESD suppression characteristics.
Avoid flow soldering
Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard
Bipolar
Capable of replacing one capacitor and two zener diodes
30 kV contact discharge
Large electrostatic resistance that meets IEC61000-4-2, Special Level 30 kV standard
Bipolar
Capable of replacing one capacitor and two zener diodes
30 kV contact discharge
Applications
These varistors are suitable for ESD suppression.
Standards
IEC61000-4-2, Special Level 30 kV
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 22V |
Maximum DC Voltage Rating | 6V |
Series | EZJS |
Maximum Surge Current | 25A |
Capacitance | 8.2nF |
Length | 1.6mm |
Depth | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Package/Case | 0603 (1608M) |