- RS Stock No.:
- 763-9254
- Mfr. Part No.:
- J72G-C
- Manufacturer:
- Powerbreaker
- RS Stock No.:
- 763-9254
- Mfr. Part No.:
- J72G-C
- Manufacturer:
- Powerbreaker
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PowerBreaker RCD Plug
Electrically latched (needs resetting after a power loss)
Single button test/reset operation
Large easy to see trip indicator
91H x 50.4W x 47.76D mm, excluding pins
30mA rated trip current
Double pole RCD contact break
Responsive to pulsating DC earth faults
Single button test/reset operation
Large easy to see trip indicator
91H x 50.4W x 47.76D mm, excluding pins
30mA rated trip current
Double pole RCD contact break
Responsive to pulsating DC earth faults
Specifications
Attribute | Value |
---|---|
Type | Plug |
Pole Format | 2 |
Tripping Time | <40ms |
Tripping Current | 30mA |
Current Rating | 13A |
Voltage Rating | 230 V ac |